Workshop file square cut 1 inc. Ergonomic file handle
Equally high removal rate from the tip to the fishing rodWith cross stroke 1 for coarse machining and roughingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
Technical specifications
Product type
Square file
Cut type
1
Dim
(L x W x H) 200 x 8 x 8 mm
Length
200 mm
Material (handle)
Plastic
Width
8 mm
Height
8 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Length
Cut type
Product type
PFERD TOOLS 11212206 Workshop file square cut 1 inc. Ergonomic file handle Length 200 mm 1 pc(s)
User & Safety Instructions 1884374 PFERD TOOLS 11212206 Workshop file square cut 1 inc. Ergonomic file handle Length 200 mm 1 pc(s)
Description
Square, pointed file with strokes on four sides. Design with Angel. Shape D according to DIN 7261. Suitable for filing angled profiles.PFERD produces files for the workshop with the highest quality standards.
This text is machine translated.
Scope of delivery
With 6 bits. Ergonomic file handle
Description
Square, pointed file with strokes on four sides. Design with Angel. Shape D according to DIN 7261. Suitable for filing angled profiles.PFERD produces files for the workshop with the highest quality standards.