• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11212207 Workshop file square cut 2 inc. Ergonomic file handle Length 200 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Workshop file square cut 2 inc. Ergonomic file handle

  • Equally high removal rate from the tip to the fishing rodLong lifeWith 2 cross cutting action for universal roughing and finishingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners

Technical specifications

Product type

Square file

Cut type

2

Dim

(L x W x H) 200 x 8 x 8 mm

Length

200 mm

Material (handle)

Plastic

Width

8 mm

Height

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884578 PFERD TOOLS 11212207 Workshop file square cut 2 inc. Ergonomic file handle Length 200 mm 1 pc(s)

Description

Square, pointed file with strokes on four sides. Design with Angel. Shape D according to DIN 7261. Suitable for filing angled profiles.PFERD produces files for the workshop with the highest quality standards.

This text is machine translated.

Scope of delivery

  • With 6 bits. Ergonomic file handle

More interesting products

(*All information is plus legal VAT)