Workshop file half-round cut 1 inc. Ergonomic file handle
Equally high removal rate from the tip to the fishing rodLong lifeSemi-circular design with excellent File performance thanks TO HORSE-Spiral cutWith cross stroke 1 for coarse machining and roughingErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
This text is machine translated.
Technical specifications
Product type
Half round file
Cut type
1
Dim
(L x W x H) 250 x 25 x 7 mm
Length
250 mm
Material (handle)
Plastic
Width
25 mm
Height
7 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Cut type
Length
Product type
PFERD TOOLS 11213256 Workshop file half-round cut 1 inc. Ergonomic file handle Length 250 mm 1 pc(s)
User & Safety Instructions 1884376 PFERD TOOLS 11213256 Workshop file half-round cut 1 inc. Ergonomic file handle Length 250 mm 1 pc(s)
Description
Half-round file with cut on two sides. Design with fishing rod. Shape E according to DIN 7261. Suitable for machining radii and for filing semi-circular profiles. HORSE manufactures files for the workshop with the highest quality standards.
This text is machine translated.
Scope of delivery
Incl. Ergonomic file handle
Description
Half-round file with cut on two sides. Design with fishing rod. Shape E according to DIN 7261. Suitable for machining radii and for filing semi-circular profiles. HORSE manufactures files for the workshop with the highest quality standards.