• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11233206 Wood rasp half-round rasshib 1 incl. ergonomic file handle Length 200 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 18.99
-26 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Working materials: Wood
  • Machining tasks: Deburring, surface processing, edge processing
  • Drive types: Hand-operated
  • Incl. Issue: FH 4/1
Product type

Rasp

Cut type

1

Material suitability

Wood

Dim

(L x W x H) 200 x 21 x 7.5 mm

Length

200 mm

Width

21 mm

Height

7.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345639 PFERD TOOLS 11233206 Wood rasp half-round rasshib 1 incl. ergonomic file handle Length 200 mm 1 pc(s)

Description

Half-round, pointed file with rasp on two sides. Form C to DIN 7263. Design with fishing rod.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)