High removal rateExcellent chip removalWith rasp bar 2 for universal grinding and finishing jobsErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
Technical specifications
Product type
Rasp
Cut type
2
Dim
(Ø x H) 9.5 mm x 9.5 mm
Length
200 mm
Material (handle)
Plastic
Height
9.5 mm
(Ø)
9.5 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Round, tapered file with a grating grinding disc. Shape E according to DIN 7263. Design with Angel. Suitable for processing radii and for filing profiles with internal radii. HORSE quality rasp, which is particularly suitable for rough cutting of wood.
This text is machine translated.
Scope of delivery
With 6 bits. Ergonomic file handle
Description
Round, tapered file with a grating grinding disc. Shape E according to DIN 7263. Design with Angel. Suitable for processing radii and for filing profiles with internal radii. HORSE quality rasp, which is particularly suitable for rough cutting of wood.