• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11235307 Workshop file half-round pointed cross-cut 2 inclusive Ergonomic file handle Length 300 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Workshop file half-round pointed cross-cut 2 inclusive Ergonomic file handle

  • Uniformly high removal rate from the tip to the rod
  • Long service life
  • Semi-circular versions with excellent file performance thanks TO A SPIRAL HORSE

Technical specifications

  • Editable materials: Aluminium, bronze, copper, brass, zinc, Grey iron / spheroid iron (GG/GJL, GGG/GJS), steel up to 1,200 N/mm² (< 38 HRC), cast steelProcessing tasks: Deburring, creating breakthroughs, surface editingManual operationWith 6 bits. Issue: FH 5/1
Product type

File

Cut type

2

Material suitability

Aluminium

Brass

Copper

Brass

Zinc

Steel

Dim

(L x W x H) 300 x 30 x 8.5 mm

Length

300 mm

Material (handle)

Plastic

Width

30 mm

Height

8.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345642 PFERD TOOLS 11235307 Workshop file half-round pointed cross-cut 2 inclusive Ergonomic file handle Length 300 mm 1 pc(s)

Description

Half-round pointed file with half on two sides. Design with Angel. Shape E according to DIN 7261. Suitable for processing radii and for filing semi-round profiles.

This text is machine translated.

Scope of delivery

  • Incl. Ergonomic file handle

More interesting products

(*All information is plus legal VAT)