Can be used in a variety of ways: Deburring, surface processing, edge processing (chamfering, rounding), sharpening, Finishing Very handy design for processing delicate componentsWith 2 cross cutting action for universal roughing and finishingIn POS packages with wooden handle
Technical specifications
Product type
Warding file
Cut type
2
Dim
(L x W x H) 100 x 10 x 1.4 mm
Length
100 mm
Material (handle)
Wood
Width
10 mm
Height
1.4 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
PFERD TOOLS 11251102 Key file flat blunt support 2 incl. File handle Length 100 mm 1 pc(s)
User & Safety Instructions 1884764 PFERD TOOLS 11251102 Key file flat blunt support 2 incl. File handle Length 100 mm 1 pc(s)
Description
Rectangular, flat-blunt file, which is hoisted on three sides and is unhewn on one side. Design with Angel.Small files for light and filigree filing work are particularly used in tool and mold making. PFERD produces the various file shapes according to the specifications of DIN 7283.
This text is machine translated.
Scope of delivery
With 6 bits. Wooden handle
Description
Rectangular, flat-blunt file, which is hoisted on three sides and is unhewn on one side. Design with Angel.Small files for light and filigree filing work are particularly used in tool and mold making. PFERD produces the various file shapes according to the specifications of DIN 7283.