• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11254102 Key file square handle 2 inclusive file handle for filigree work Length 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Machined materials: Aluminum, bronze, copper, brass, zinc, gray/spheroidal cast iron (GG/GJL, GGG/GJS), steels up to 1,200 N/mm² (< 38 HRC), steel cast
  • Machining tasks: Deburring, surface processing, edge processing, sharpening, finishing
  • Drive types: Hand-operated
  • Incl. Booklet: Wooden handle
Product type

Warding file

Cut type

2

Material suitability

Aluminium

Brass

Copper

Brass

Zinc

Steel

Dim

(L x W) 100 mm x 3 mm

Length

100 mm

Width

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345644 PFERD TOOLS 11254102 Key file square handle 2 inclusive file handle for filigree work Length 100 mm 1 pc(s)

Description

Square, pointed file with cut on four sides. Design with fishing rod.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)