• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11255102 Wrench file half-round cut 2 inclusive File handle Length 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench file half-round cut 2 inclusive File handle

  • Can be used in a variety of ways: Deburring, surface processing, edge processing (chamfering, rounding), sharpening, Finishing Very handy design for processing delicate componentsWith 2 cross cutting action for universal roughing and finishingIn POS packages with wooden handle

Technical specifications

Product type

Warding file

Cut type

2

Dim

(L x W x H) 100 x 9 x 3 mm

Length

100 mm

Material (handle)

Wood

Width

9 mm

Height

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884597 PFERD TOOLS 11255102 Wrench file half-round cut 2 inclusive File handle Length 100 mm 1 pc(s)

Description

Half-round file with cut on two sides. Design with Angel. Small files for light and filigree filing work are particularly used in tool and mold making. PFERD produces the various file shapes according to the specifications of DIN 7283.

This text is machine translated.

Scope of delivery

  • With 6 bits. Wooden handle

More interesting products

(*All information is plus legal VAT)