• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11270208 Saw file straight/round edge flat blunt cut 2 incl. ergonomic file handle universal for sharpening

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

310 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 21.99
-27 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machinable materials: Steels up to 1,200 N/mm² (< 38 HRC), cast steel
  • Machining tasks: Sharpen
  • Drive types: Hand-operated
  • Incl. Issue: FH 4/1
Product type

Saw file

Cut type

2

Material suitability

Steel

Dim

(L x W x H) 200 x 20 x 3.5 mm

Length

200 mm

Width

20 mm

Height

3.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345646 PFERD TOOLS 11270208 Saw file straight/round edge flat blunt cut 2 incl. ergonomic file handle universal for sharpening

Description

Rectangular file with fishing rod. Available in three versions: With two straight edges (1212), one round and one straight edge (1212 gr), with two round edges (1212 r), and two cut on four sides. Shape E according to DIN 7276.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)