Equally high removal rate from the tip to the fishing rodLong lifeWide range of usesWith cross cut 1 and cut-in 2 for roughing and sharpening with the same toolErgonomic file handle for comfortable and safe working protects the hand from sharp edges and corners
Technical specifications
Product type
Hand file
Cut type
2
Dim
(L x W x H) 200 x 25 x 4.5 mm
Length
200 mm
Material (handle)
Plastic
Width
25 mm
Height
4.5 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Rectangular, flat blunt files with different strokes on three sides. Design with fishing rod and ergonomic file handle. Cross-cut 1 on the front for roughing, cut-in 2 on the rear side and edge for sharpening. PFERD produces files for the workshop with the highest quality standards.
This text is machine translated.
Scope of delivery
With 6 bits. Ergonomic file handle
Description
Rectangular, flat blunt files with different strokes on three sides. Design with fishing rod and ergonomic file handle. Cross-cut 1 on the front for roughing, cut-in 2 on the rear side and edge for sharpening. PFERD produces files for the workshop with the highest quality standards.