• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11275127 Saw file narrow triangular cut 2 incl. ergonomic file handle Length 125 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw file narrow triangular cut 2 incl. ergonomic file handle

  • Good removal rate
  • Long service life
  • Wide range of uses
  • With one-shot 2 for universal sharpening
  • Ergonomic file handle for comfortable and safe working protects your hand Sharp edges and corners

Technical specifications

Product type

TA file

Cut type

2

Dim

(L x W) 125 mm x 7 mm

Length

125 mm

Material (handle)

Plastic

Width

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884311 PFERD TOOLS 11275127 Saw file narrow triangular cut 2 incl. ergonomic file handle Length 125 mm 1 pc(s)

Description

Three Square, tapered files with Angel. Cut on three sides and three edges.

This text is machine translated.

Scope of delivery

  • Incl. Ergonomic file handle

More interesting products

(*All information is plus legal VAT)