• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11276208 Knife sharp parts One-shot 2 incl. ergonomic file handle Length 200 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Machinable materials: Steels up to 1,200 N/mm² (< 38 HRC), cast steel
  • Machining tasks: Sharpen
  • Drive types: Hand-operated
  • Incl. Issue: FH 4/1
Product type

Knife sharpener

Cut type

2

Material suitability

Steel

Dim

(L x W x H) 200 x 20 x 1.5 mm

Length

200 mm

Width

20 mm

Height

1.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345649 PFERD TOOLS 11276208 Knife sharp parts One-shot 2 incl. ergonomic file handle Length 200 mm 1 pc(s)

Description

Triangular file in knife profile with rod. Cut on two sides and the narrow edge. Form G according to DIN 7262.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)