• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11307251 Wood rasp Length 250 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Semi-circularProfile: 1552
Product type

Rasp

Cut type

1

Material suitability

Wood

Dim

(L x W x H) 250 x 25 x 8.5 mm

Length

250 mm

Width

25 mm

Height

8.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437572 PFERD TOOLS 11307251 Wood rasp Length 250 mm 10 pc(s)

Description

Semi-circular, tapered file with rasprelief on two sides. Shape C according to DIN 7263. Design with Angel.Drive types:- Manual insertUses:- Deburr- Surface treatment- Edge machiningMaterial:- Wood

This text is machine translated.