Rectangular file with flat grip and hit 2 on two sides. Shape A according to DIN 7283. Very thin file, which is particularly suitable for processing contacts, narrow grooves and holes.Drive types:- Manual insertUses:- Deburr- Surface treatmentMaterial:- Other non-ferrous metals- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Thanks to the punched file handle, it can be used without a handle.- Very thin cross-section for use in grooves.- Handy interpretation.
This text is machine translated.
Description
Rectangular file with flat grip and hit 2 on two sides. Shape A according to DIN 7283. Very thin file, which is particularly suitable for processing contacts, narrow grooves and holes.Drive types:- Manual insertUses:- Deburr- Surface treatmentMaterial:- Other non-ferrous metals- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Thanks to the punched file handle, it can be used without a handle.- Very thin cross-section for use in grooves.- Handy interpretation.