• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11608303 Saw file Length 300 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Flat-bluntProfile: 1212 gr
Product type

Saw file

Cut type

2

Material suitability

Steel

Cast steel

Dim

(L x W x H) 300 x 30 x 5 mm

Length

300 mm

Width

30 mm

Height

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437663 PFERD TOOLS 11608303 Saw file Length 300 mm 10 pc(s)

Description

Rectangular file with Angel. Available in three designs: With two straight edges (1212), one round and one straight edge (1212 g), two round edges (1212 r) and cut on four sides. Shape E according to DIN 7276.Drive types:- Manual insertUses:- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Cast steel

This text is machine translated.