• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11610154 Depth limiter file flat blunt cut 2 for saw chains Length 150 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Depth limiter file flat blunt cut 2 for saw chains

  • Ablation rate precisely tuned to the depth limiter.

Technical specifications

  • Machinable materials: Steels up to 1,200 N/mm² (< 38 HRC)
  • Machining tasks: Sharpen
  • Drive types: Hand-operated
Product type

Chainsaw sharpener

Cut type

2

Material suitability

Steel

Dim

(L x W x H) 150 x 16 x 3 mm

Length

150 mm

Width

16 mm

Height

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345656 PFERD TOOLS 11610154 Depth limiter file flat blunt cut 2 for saw chains Length 150 mm 1 pc(s)

Description

Rectangular file with a rod, with two round uncut edges and two sides. Form F according to DIN 7262. Flat chainsaw files are used to file the depth limiters of saw chains.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)