• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11702100 Key file set Hieb 2 incl. quick release handle in plastic bag Length 100 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Key file set Hieb 2 incl. quick release handle in plastic bag

  • Suitable for a wide range of delicate and light file tasks
  • Versatile use: Deburring, surface processing, edge processing (chamfering, rounding), sharpening, finishing
  • With cross-cut 2 for universal roughing and finishing work
  • This text is machine translated.

Technical specifications

Product type

Warding file set

Cut type

2

Length

100 mm

Material (handle)

Wood

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884604 PFERD TOOLS 11702100 Key file set Hieb 2 incl. quick release handle in plastic bag Length 100 mm 1 pc(s)

Description

Contains an application-oriented selection of key files, manufactured according to DIN 7283. ideal for light and filigree work. They are particularly suitable for tool and mold making.

This text is machine translated.

Scope of delivery

  • Six key files, each 1 piece:
  • Flat blunt (1117), (WxH) 10.0 x 1.4 mm
  • flat-tip (1127), (WxH) 10.0 x 1.4 mm
  • triangular (1137), (W) 5.0mm
  • square (1147), (WxH) 3.0 x 3.0mm
  • semicircular (1157), (BxH) 9.0 x 3.0mm round (
  • 1167). 3.0mm
  • quick release handle No. 210 in a plastic bag that protects against dirt and damage

More interesting products

(*All information is plus legal VAT)