• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11706100 Key file set Hieb 2 incl. filing pin in plastic bag Length 100 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key file set Hieb 2 incl. filing pin in plastic bag

  • Suitable for a wide range of delicate and light file tasks
  • Versatile use: Deburring, surface processing, edge processing (chamfering, rounding), sharpening, finishing
  • With cross-cut 2 for universal roughing and finishing work
  • This text is machine translated.

Technical specifications

Product type

Warding file set

Cut type

2

Dim

(L x W x H) 100 x 110 x 20 mm

Length

100 mm

Material (handle)

Wood

Width

110 mm

Height

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1884605 PFERD TOOLS 11706100 Key file set Hieb 2 incl. filing pin in plastic bag Length 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1884605 PFERD TOOLS 11706100 Key file set Hieb 2 incl. filing pin in plastic bag Length 100 mm 1 pc(s)

Description

Contains an application-oriented selection of key files, manufactured according to DIN 7283. ideal for light and filigree work. They are particularly suitable for tool and mold making.

This text is machine translated.

Scope of delivery

  • Six key files, each 1 piece:
  • Flat blunt (1117), (WxH) 10.0 x 1.4 mm
  • flat-tip (1127), (WxH) 10.0 x 1.4 mm
  • triangular (1137), (W) 5.0mm
  • square (1147), (WxH) 3.0 x 3.0mm
  • semicircular (1157), (BxH) 9.0 x 3.0mm round (
  • 1167). 3.0mm
  • with wooden filing open in a against dirt and damage Protective plastic bag

More interesting products

(*All information is plus legal VAT)