• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11800533 Workshop file set Hieb 3 in PVC roll-up bag Length 200 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Workshop file set Hieb 3 in PVC roll-up bag

  • Uniformly high removal rate from the tip to the rod
  • Long service life
  • With cross-cut 3 for fine processing and finishing
  • This text is machine translated.

Technical specifications

Product type

File set

Cut type

3

Material suitability

Aluminium

Brass

Copper

Brass

Steel

Zinc

Length

200 mm

Material (handle)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1884608 PFERD TOOLS 11800533 Workshop file set Hieb 3 in PVC roll-up bag Length 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1884608 PFERD TOOLS 11800533 Workshop file set Hieb 3 in PVC roll-up bag Length 200 mm 1 pc(s)

Description

Quality files for industry and trade in protective and climate-proof PVC-roller bag for storage in the tool case or on the workbench. Each file has an ergonomic file handle.

This text is machine translated.

Scope of delivery

  • Five workshop files, 1 each:
  • Flat blunt (1112), (WxH) 20.0 x 5.0 mm
  • triangular (1132), (W) 13.0 mm
  • square (1142), (WxH) 8.0 x 8.0 mm
  • semi-circular (1152SP), (WxH) 20.0 x 6.0 mm
  • round (1162), (Dia.) 7.5 mm
  • are supplied with ergonomic filing in PVC roll-up bag.

More interesting products

(*All information is plus legal VAT)