• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11800541 Workshop file set Hieb 1 in PVC roll-up bag Length 250 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Workshop file set Hieb 1 in PVC roll-up bag

  • Uniformly high removal rate from the tip to the rod
  • Long service life
  • With cross cut 1 for rough cutting and roughing
  • This text is machine translated.

Technical specifications

Product type

File set

Cut type

1

Length

250 mm

Material (handle)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884609 PFERD TOOLS 11800541 Workshop file set Hieb 1 in PVC roll-up bag Length 250 mm 1 pc(s)

Description

Quality files for industry and trade in protective and climate-proof PVC-roller bag for storage in the tool case or on the workbench. Each file has an ergonomic file handle.

This text is machine translated.

Scope of delivery

  • Five workshop files, 1 each:
  • Flat blunt (1112), (WxH) 25.0 x 6.0 mm
  • triangular (1132), (W) 15.5 mm
  • square (1142), (WxH) 10.0 x 10.0 mm
  • semicircular tip (1152SP), (WxH) 25.0 x 7.0 mm
  • round (1162), (Dia.) 9.5 mm
  • are supplied with ergonomic file filing in PVC roll-up bag.

More interesting products

(*All information is plus legal VAT)