User & Safety Instructions 1884773 PFERD TOOLS 11801542 Workshop file set Hieb 2 in PVC roll-up bag incl. cardboard box Length 250 mm 1 pc(s)
Description
Quality files for industry and trade in protective and climate-proof PVC-roller bag for storage in the tool case or on the workbench. Each file has an ergonomic file handle.
This text is machine translated.
Scope of delivery
Five workshop files, 1 each:
Flat blunt (1112), (WxH) 25.0 x 6.0 mm
triangular (1132), (W) 15.5 mm
square (1142), (WxH) 10.0 x 10.0 mm
semicircular tip (1152SP), (WxH) 25.0 x 7.0 mm
round (1162), (Dia.) 9.5 mm
are supplied with ergonomic file filing in PVC roll-up bag including outer carton.
Description
Quality files for industry and trade in protective and climate-proof PVC-roller bag for storage in the tool case or on the workbench. Each file has an ergonomic file handle.
This text is machine translated.
Scope of delivery
Five workshop files, 1 each:
Flat blunt (1112), (WxH) 25.0 x 6.0 mm
triangular (1132), (W) 15.5 mm
square (1142), (WxH) 10.0 x 10.0 mm
semicircular tip (1152SP), (WxH) 25.0 x 7.0 mm
round (1162), (Dia.) 9.5 mm
are supplied with ergonomic file filing in PVC roll-up bag including outer carton.