• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 11904153 Saw file Length 150 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Flat-bluntProfile 1212 SP
Product type

Saw file

Cut type

3

Material suitability

Steel

Cast steel

Dim

(L x W x H) 150 x 16 x 3 mm

Length

150 mm

Width

16 mm

Height

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437685 PFERD TOOLS 11904153 Saw file Length 150 mm 10 pc(s)

Description

Rectangular, tapered file with angel. Hit on four sides. Shape E according to DIN 7262.Drive types:- Manual insertUses:- Deburr- Surface treatment- SharpenMaterial:- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Cast steel

This text is machine translated.