• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12299005 Needle file holder NFH 211-3 K Length 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Needle file holder NFH 211-3 K

  • Quick-release pins for needle files with Angel-ø 3–4.5 mm.

Technical specifications

  • Suitable for: Needle files-ø 3–4.5 mm
  • Suitable for Angel-ø: 3 mm - 4.5 mm
Product type

Needle file holder

Length

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346442 PFERD TOOLS 12299005 Needle file holder NFH 211-3 K Length 100 mm 1 pc(s)

Description

Handy and lightweight. Available in two materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)