• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12404300 PFERD TOOLS Precision-Rif file type 430 P 300mm Swiss grade 0, Rough Length 300 mm 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Precision-Rif file type 430 P 300mm Swiss grade 0, Rough

  • - PFERD TOOLS type: 430P
  • - Metric width: 8 mm
  • - Stroke: 0
  • - Length metric: 300 mm
  • - Height: 8 mm

Technical specifications

Product type

Riffler file set

Cut type

0

Dim

(L x W x H) 300 x 8 x 8 mm

Length

300 mm

Width

8 mm

Height

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772124 PFERD TOOLS 12404300 PFERD TOOLS Precision-Rif file type 430 P 300mm Swiss grade 0, Rough Length 300 mm 6 pc(s)

Description

Cross cutting for rough precision machining. Riffler of length 300 mm (largest version).


Technical data
- PFERD TOOLS type: 430P
- Metric width: 8 mm
- Stroke: 0
- Length metric: 300 mm
- Height: 8 mm

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Manual insert

This text is machine translated.