• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12407112 PFERD TOOLS Precision-running file type 711 P 180mm Swiss blow 2, medium-fine Length 180 mm 12 pc(s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Precision-running file type 711 P 180mm Swiss blow 2, medium-fine

  • - PFERD TOOLS type: 711P
  • - Metric width: 8.5 mm
  • - Stroke: 2
  • - Length metric: 180 mm
  • - Height: 2.5 mm

Technical specifications

Product type

Riffler file set

Cut type

2

Dim

(L x W x H) 180 x 8.5 x 2.5 mm

Length

180 mm

Width

8.5 mm

Height

2.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772144 PFERD TOOLS 12407112 PFERD TOOLS Precision-running file type 711 P 180mm Swiss blow 2, medium-fine Length 180 mm 12 pc(s

Description

Cross cutting for medium-fine precision machining. Riffler length 180 mm (medium version).


Technical data
- PFERD TOOLS type: 711P
- Metric width: 8.5 mm
- Stroke: 2
- Length metric: 180 mm
- Height: 2.5 mm

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Manual insert

This text is machine translated.