• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12407630 PFERD TOOLS Precision-corrugation file type 763 P 180mm Swiss bat 0, coarse Length 180 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Precision-corrugation file type 763 P 180mm Swiss bat 0, coarse

  • - PFERD TOOLS type: 763P
  • - Metric width: 9.5 mm
  • - Stroke: 0
  • - Length metric: 180 mm
  • - Height: 3.3 mm

Technical specifications

Product type

Riffler file set

Cut type

0

Dim

(L x W x H) 180 x 9.5 x 3.3 mm

Length

180 mm

Width

9.5 mm

Height

3.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772164 PFERD TOOLS 12407630 PFERD TOOLS Precision-corrugation file type 763 P 180mm Swiss bat 0, coarse Length 180 mm 12 pc(s)

Description

Cross cutting for rough precision machining. Riffler length 180 mm (medium version).


Technical data
- PFERD TOOLS type: 763P
- Metric width: 9.5 mm
- Stroke: 0
- Length metric: 180 mm
- Height: 3.3 mm

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Manual insert

This text is machine translated.