• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12409104 PFERD TOOLS precision riffler file type 910 P 150mm Swiss cut 4, very fine Length 150 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS precision riffler file type 910 P 150mm Swiss cut 4, very fine

  • - PFERD TOOLS type: 910P
  • - Metric width: 2.3 mm
  • - Stroke: 4
  • - Length metric: 150 mm
  • - Height: 1.2 mm

Technical specifications

Product type

Riffler file set

Cut type

4

Dim

(L x W x H) 150 x 2.3 x 1.2 mm

Length

150 mm

Width

2.3 mm

Height

1.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772172 PFERD TOOLS 12409104 PFERD TOOLS precision riffler file type 910 P 150mm Swiss cut 4, very fine Length 150 mm 12 pc(s)

Description

Cross cutting for very fine precision machining. Riffler length 150 mm (smallest version).


Technical data
- PFERD TOOLS type: 910P
- Metric width: 2.3 mm
- Stroke: 4
- Length metric: 150 mm
- Height: 1.2 mm

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Manual insert

This text is machine translated.