• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12457290 PFERD TOOLS Precision-Ripple bar Type 702 P 190mm Swiss Cut 0, coarse Length 190 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Precision-Ripple bar Type 702 P 190mm Swiss Cut 0, coarse

  • - PFERD TOOLS type: 702P
  • - Metric width: 8.1 mm
  • - Stroke: 0
  • - Length metric: 190 mm
  • - Height: 3.5 mm

Technical specifications

Product type

Riffler rasp set

Cut type

0

Dim

(L x W x H) 190 x 8.1 x 3.5 mm

Length

190 mm

Width

8.1 mm

Height

3.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772213 PFERD TOOLS 12457290 PFERD TOOLS Precision-Ripple bar Type 702 P 190mm Swiss Cut 0, coarse Length 190 mm 12 pc(s)

Description

Suitable for coarse shredding work. Length 190 mm riffler with precise Swiss rasp bar.


Technical data
- PFERD TOOLS type: 702P
- Metric width: 8.1 mm
- Stroke: 0
- Length metric: 190 mm
- Height: 3.5 mm

Editable materials:
- Wood

Processing tasks:
- Deburr
- Finishing

Drive types:
- Manual insert

This text is machine translated.