• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12463053 PFERD TOOLS Precision mobile phone file Half round 215 mm Swiss hit 1, medium Length 215 mm 12 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Precision mobile phone file Half round 215 mm Swiss hit 1, medium

  • - PFERD TOOLS type: 2602
  • - Shape: Semi-circular
  • - Metric width: 12.8 mm
  • - Stroke: 1
  • - Length metric: 215 mm
  • - Height: 3.7 mm

Technical specifications

Product type

Handy file

Cut type

1

Dim

(L x W x H) 215 x 12.8 x 3.7 mm

Length

215 mm

Width

12.8 mm

Height

3.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772227 PFERD TOOLS 12463053 PFERD TOOLS Precision mobile phone file Half round 215 mm Swiss hit 1, medium Length 215 mm 12 pc(s

Description

Needle file-like precision files. Suitable for machining very small and hard to reach places on metals and plastics, e.g. in tool and mold making for finishing press, forging and casting tools. Cross cutting for medium precision machining.


Technical data
- PFERD TOOLS type: 2602
- Shape: Semi-circular
- Metric width: 12.8 mm
- Stroke: 1
- Length metric: 215 mm
- Height: 3.7 mm

Benefits:
- Precise shape in a narrow, fine design.
- Run very pointed.
- High robustness allows higher working pressure.
- Due to their fishing form, they can be used without a file handle.

Editable materials:
- Plastics
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Chamfer
- Deburr
- Finishing
- Rounding
- Surface treatment
- Edge machining (chamfering, rounding)

Drive types:
- Manual insert

This text is machine translated.

Features

  • Precise shape in a narrow, fine design.;Run very pointy.;High robustness permits higher working pressure.;Can be used without file handle due to its angling shape.