• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12478184 PFERD TOOLS CORINOX needle file high surface hardness Semi-circular 180mm Swiss hit 2, medium-fine

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS CORINOX needle file high surface hardness Semi-circular 180mm Swiss hit 2, medium-fine

  • - PFERD TOOLS type: COR 2302
  • - Shape: Semi-circular
  • - Metric width: 6 mm
  • - Stroke: 2
  • - Length metric: 180 mm
  • - Ø Shaft metric: 3.5 mm
  • - Height: 2 mm

Technical specifications

Product type

Needle file set

Cut type

2

Dim

(L x W x H) 180 x 6 x 2 mm

Length

180 mm

Width

6 mm

Height

2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772239 PFERD TOOLS 12478184 PFERD TOOLS CORINOX needle file high surface hardness Semi-circular 180mm Swiss hit 2, medium-fine

Description

CORINOX needle files have an extraordinary surface hardness of 1,200 HV (hardness Vickers) and can be used for precise filing of very small and filigree components. Cross cutting for medium-fine precision machining.


Technical data
- PFERD TOOLS type: COR 2302
- Shape: Semi-circular
- Metric width: 6 mm
- Stroke: 2
- Length metric: 180 mm
- Ø Shaft metric: 3.5 mm
- Height: 2 mm

Benefits:
- Extremely wear resistant and stable thanks to high surface hardness.
- Can also be used on hard-to-work materials.
- Do not settle.
- Chips can be easily knocked off.
- Can be used with or without a file handle due to their fishing form.

Editable materials:
- Fibre-reinforced thermoplastics (GRP, CFK)
- Non-ferrous metal hard
- High-temperature resistant materials
- Stainless steel (INOX)

Processing tasks:
- Chamfer
- Deburr
- Finishing
- Rounding
- Surface treatment
- Edge machining (chamfering, rounding)

Drive types:
- Handheld file
- Manual insert

This text is machine translated.

Features

  • Extremely wear resistant and stable thanks to high surface hardness.;Can also be used on hard-to-file materials.;Do not clog.;Chips can be easily knocked off.;Can be used with or without file handles due to their fishing form.