• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12503092 PFERD TOOLS PRECISION Needle file BARTFORM 180mm Swiss Cut 0, coarse Length 180 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS PRECISION Needle file BARTFORM 180mm Swiss Cut 0, coarse

  • - PFERD TOOLS type: 2411
  • - Form: Bartet form
  • - Metric width: 5.6 mm
  • - Stroke: 0
  • - Length metric: 180 mm
  • - Ø Shaft metric: 3.5 mm
  • - Height: 2.3 mm

Technical specifications

Product type

Needle file set

Cut type

0

Dim

(L x W x H) 180 x 5.6 x 2.3 mm

Length

180 mm

Width

5.6 mm

Height

2.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772268 PFERD TOOLS 12503092 PFERD TOOLS PRECISION Needle file BARTFORM 180mm Swiss Cut 0, coarse Length 180 mm 12 pc(s)

Description

Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii. Cross cutting for rough precision machining.


Technical data
- PFERD TOOLS type: 2411
- Form: Bartet form
- Metric width: 5.6 mm
- Stroke: 0
- Length metric: 180 mm
- Ø Shaft metric: 3.5 mm
- Height: 2.3 mm

Benefits:
- Due to its fishing shape, it can be used with or without needle file handle.

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Handheld file
- Manual insert

This text is machine translated.

Features

  • Due to their angle form, can be used with or without needle file handle.