• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12509103 PFERD TOOLS Precision needle file half-round 200mm Swiss blow 2, medium-fine Length 200 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Precision needle file half-round 200mm Swiss blow 2, medium-fine

  • - PFERD TOOLS type: 2402
  • - Shape: Semi-circular
  • - Metric width: 6.4 mm
  • - Stroke: 2
  • - Length metric: 200 mm
  • - Ø Shaft metric: 3.75 mm
  • - Height: 1.8 mm

Technical specifications

Product type

Needle file set

Cut type

2

Dim

(L x W x H) 200 x 6.4 x 1.8 mm

Length

200 mm

Width

6.4 mm

Height

1.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772335 PFERD TOOLS 12509103 PFERD TOOLS Precision needle file half-round 200mm Swiss blow 2, medium-fine Length 200 mm 12 pc(s)

Description

Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii. Cross cutting for medium-fine precision machining.


Technical data
- PFERD TOOLS type: 2402
- Shape: Semi-circular
- Metric width: 6.4 mm
- Stroke: 2
- Length metric: 200 mm
- Ø Shaft metric: 3.75 mm
- Height: 1.8 mm

Benefits:
- Due to its fishing shape, it can be used with or without needle file handle.

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Handheld file
- Manual insert

This text is machine translated.

Features

  • Due to their angle form, can be used with or without needle file handle.