• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12511082 PFERD TOOLS precision needle file square 160 mm Swiss hit 1, medium Length 160 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS precision needle file square 160 mm Swiss hit 1, medium

  • - PFERD TOOLS type: 2408
  • - Shape: Square
  • - Metric width: 2.5 mm
  • - Stroke: 1
  • - Length metric: 160 mm
  • - Ø Shaft metric: 3.25 mm

Technical specifications

Product type

Needle file set

Cut type

1

Dim

(L x W) 160 mm x 2.5 mm

Length

160 mm

Width

2.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772346 PFERD TOOLS 12511082 PFERD TOOLS precision needle file square 160 mm Swiss hit 1, medium Length 160 mm 12 pc(s)

Description

Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii. Cross cutting for medium precision machining.


Technical data
- PFERD TOOLS type: 2408
- Shape: Square
- Metric width: 2.5 mm
- Stroke: 1
- Length metric: 160 mm
- Ø Shaft metric: 3.25 mm

Benefits:
- Due to its fishing shape, it can be used with or without needle file handle.

Editable materials:
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Finishing

Drive types:
- Handheld file
- Manual insert

This text is machine translated.

Features

  • Due to their angle form, can be used with or without needle file handle.