• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 12557142 PFERD TOOLS triangular needle rasp 140mm Swiss bat 2, for wood, plastic Length 140 mm 12 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS triangular needle rasp 140mm Swiss bat 2, for wood, plastic

  • - PFERD TOOLS type: 2507
  • - Shape: Triangle
  • - Stroke: 2
  • - Length metric: 140 mm
  • - Ø Shaft metric: 3 mm

Technical specifications

Product type

Needle rasp set

Cut type

2

Length

140 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772378 PFERD TOOLS 12557142 PFERD TOOLS triangular needle rasp 140mm Swiss bat 2, for wood, plastic Length 140 mm 12 pc(s)

Description

PFERD TOOLS are used by many professionals from many industries for various applications for machining of carvings, plastics, relics, foundry models and hard-to-reach areas. Needle rasp bars are ideal for processing hard-to-reach areas such as decorations, casting models, carvings and plastics. Cross cutting for medium-fine precision machining.


Technical data
- PFERD TOOLS type: 2507
- Shape: Triangle
- Stroke: 2
- Length metric: 140 mm
- Ø Shaft metric: 3 mm

Benefits:
- Can be used universally on numerous materials.
- Application-oriented versions.

Editable materials:
- Plastics
- Soft stones
- Wood

Processing tasks:
- Chamfer
- Deburr
- Rounding
- Surface treatment
- Edge machining (chamfering, rounding)

Drive types:
- Manual insert

This text is machine translated.

Features

  • Can be used universally on numerous materials; application-oriented designs.