Suitable for chain saw-ø 4; 4.5; 4.8; 5.16; 5.5 mm
Product type
Ergonomic file handle
UKCA
not relevant
Description
The set consists of an ergonomic file handle for chainsaw files as well as two chain saw tracks: Angle setting 25°/30°, angle setting 30°/35°. The chain saw sharpening gauge supports uniform sharpening results by specifying the correct field angle. It is attached to the peg of the ergonomic file booklet FH 1 KSF.Drive types:- Manual insert
This text is machine translated.
Description
The set consists of an ergonomic file handle for chainsaw files as well as two chain saw tracks: Angle setting 25°/30°, angle setting 30°/35°. The chain saw sharpening gauge supports uniform sharpening results by specifying the correct field angle. It is attached to the peg of the ergonomic file booklet FH 1 KSF.Drive types:- Manual insert