User & Safety Instructions 3772391 PFERD TOOLS 12799009 PFERD TOOLS 12-piece precision needle file set In plastic box 160mm Swiss Cut 1, medium Length 160
Description
Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii. The flat-tip profiles with round edges (2415) and round oval bird tongue (2409) are not available individually, but only in a set.
Benefits: - Due to its fishing shape, it can be used with or without needle file handle.
Editable materials: - Steels up to 1,200 N/mm² (< 38 HRC)
Processing tasks: - Deburr - Finishing
Drive types: - Handheld file - Manual insert
Ordering Information: - Supplied in a practical plastic box.
This text is machine translated.
Features
Due to their angle form, can be used with or without needle file handle.
Scope of delivery
Supplied in a handy plastic box.
Description
Ideal for processing the smallest surfaces, breakthroughs, geometries, profiles and radii. The flat-tip profiles with round edges (2415) and round oval bird tongue (2409) are not available individually, but only in a set.