User & Safety Instructions 2437227 PFERD TOOLS 13103251 Workshop file Length 250 mm 10 pc(s)
Description
Half-round, hollow, tapered file. Design with Angel. On the semi-round side diagonally serrated on one side with chip breaker. Suitable for processing radii and for filing semi-round profiles.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machiningMaterial:- Aluminium- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Half-round, hollow, tapered file. Design with Angel. On the semi-round side diagonally serrated on one side with chip breaker. Suitable for processing radii and for filing semi-round profiles.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machiningMaterial:- Aluminium- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel