• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 13180351 Hoof rasp Length 350 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • With 6 bits. Issue: FH 6/1Profile: 3515Teeth: Milled
Product type

Hoof rasp

Material suitability

Wood

Dim

(L x W x H) 350 x 44 x 6 mm

Length

350 mm

Width

44 mm

Height

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437229 PFERD TOOLS 13180351 Hoof rasp Length 350 mm 1 pc(s)

Description

Rectangular file with fishing and teeth on four sides. One side fine, one side coarse. Suitable for flat planing of the hoof surface, for fine machining of the hoof wall, for filing the toes as well as for processing the hoof nails after the under skin.Drive types:- Manual insertApplication refrence:- THE HORSE hoof plane can be used with the standard file handles of the appropriate size.Material:- WoodProduct advantages:- Long service life.- Very good surface quality.- Gentle forces and back.- A pleasant feeling for humans and animals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)