• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14101303 Body file blade milled flat blunt teeth 3-radial fine processing Length 300 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Body file blade milled flat blunt teeth 3-radial fine processing

  • The bending radius of the file can be adjusted continuously by means of a clamping device.

Technical specifications

  • Design: Fine
  • Machined materials: Aluminum, steels up to 1,200 N/mm² (< 38 HRC)
  • Machining tasks: Egalising, surface processing
  • Drive types: Hand-operated
  • Teeth: 3
Product type

Fender file blade

Material suitability

Aluminium

Steel

Dim

(L x W x H) 300 x 31 x 4.7 mm

Length

300 mm

Width

31 mm

Height

4.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345660 PFERD TOOLS 14101303 Body file blade milled flat blunt teeth 3-radial fine processing Length 300 mm 1 pc(s)

Description

Body file blades can be individually clamped in the body file holder and adapted to the surface contour to be machined.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)