• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14302001 Paint planer with associated plastic support, radial teethed Length 55 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Paint planer with associated plastic support, radial teethed

  • The ball of the file prevents unwanted scratches
  • Very high, non-rigged surface quality thanks to precisely milled, razor-sharp tooth form
  • Work surfaces can be immediately painted over or further processed
  • File sheet that can be used on both sides

Technical specifications

  • Cut number: Teeth 3
Product type

Paint stripper rasp

Dim

(L x W x H) 55 x 36 x 44 mm

Length

55 mm

Material (handle)

Plastic

Width

36 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1884399 PFERD TOOLS 14302001 Paint planer with associated plastic support, radial teethed Length 55 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1884399 PFERD TOOLS 14302001 Paint planer with associated plastic support, radial teethed Length 55 mm 1 pc(s)

Description

The small design of the lackhobels enables the processing that are difficult to access. It is for fine machining of the smallest painted surfaces with the associated plastic holder. These plastic bracket enables the very fine adjustment of the file by means of two set screws. The Egalisieren of paint, correct errors such as dirt, dust particles and air bubbles, as well as to mark-thin layer paint layers.

This text is machine translated.

Scope of delivery

  • Paint planer incl. file (WxHxL: 36.0 x 4.7 x 50.0 mm)

More interesting products

(*All information is plus legal VAT)