• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15403126 Diamond workshop file triangular 7 x 100 mm D126 Length 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Machinable materials: Super alloys based on nickel or titanium, ferrite (magnetic material), glass, graphite and electric coal, carbide, steel steels with a hardness of more than 54 HRC, tool steels, abrasive materials, technical ceramics
  • Machining tasks: Egalising, deburring, surface processing, edge processing, edge processing (chamfering, rounding), removing oxide layers, finishing
  • Drive types: Hand-operated
  • Lining length 85 mm
  • Grain size: D 126
  • Profile: triangular
Product type

Diamond file

Material suitability

Duplex steel

Glass

Carbide metal

Steel

Ceramic

Dim

(L x W) 100 mm x 7 mm

Length

100 mm

Width

7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346341 PFERD TOOLS 15403126 Diamond workshop file triangular 7 x 100 mm D126 Length 100 mm 1 pc(s)

Description

Diamond workshop files are used, among other things, in large tool construction. The D 251 grit is also suitable for processing fiber-reinforced plastics (GFK/CFK).Diamond workshop files are supplied with ergonomic file handles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)