• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15434202 Diamond needle file Length 215 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Coating length 100 mmGrain size D 126Shape: Round
Product type

Diamond needle file

Material suitability

Nickel or titanium super alloys

Duplex steel

Glass

Graphite

Electric motor carbon

Carbide metal

Non-alloy steel

Steel

Tool steel

Abrasives

Industrial ceramics

Show more
Dim

(L x W x H) 215 x 6.7 x 7 mm

Length

215 mm

Width

6.7 mm

Height

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2437435 PFERD TOOLS 15434202 Diamond needle file Length 215 mm 1 pc(s)

Description

Diamond-shaped mobile files are used without a handle due to their forged shaft.Drive types:- Manual insertUses:- Elegalize- Deburr- Surface treatment- Edge machining- Edge machining (chamfering, rounding)- Remove oxide layers- FinishingMaterial:- Nickel or titanium super alloys- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics- Ferrite (magnetic material)- Glass- Graphite and electric carbon- Hard metal- Non-alloy steel- Steel materials with a hardness of more than 54 HRC- Tool steels- Abrasives- Technical ceramics

This text is machine translated.

More interesting products

(*All information is plus legal VAT)