• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15826272 Diamond needle file set D126 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Machable materials: Super alloys on nickel or titanium basis, ferrite (magnetic material), glass, graphite and electric carbon, hard metal, Non-alloy steel, steel materials with a hardness of over 54 HRC, tool steels, abrasive materials, technical ceramics
  • Machining tasks: Egalising, deburring, surface processing, edge machining (chamfering, fillet), remove oxide layers, finishing
  • Manual operation
  • Grain size D 126
Product type

Diamond needle file set

Material suitability

Duplex steel

Glass

Carbide metal

Steel

Ceramic

Dim

(L x W x H) 215 x 82 x 32 mm

Length

215 mm

Width

82 mm

Height

32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2346339 PFERD TOOLS 15826272 Diamond needle file set D126 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2346339 PFERD TOOLS 15826272 Diamond needle file set D126 1 pc(s)

Description

The diamond mobile file set is supplied in a practical, unbreakable plastic box, which protects the tools against damage. These are ideal for storage, e.g.  In a tool wagon or workbench.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)