• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 15842052 Diamond needle file set grain size 126 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond needle file set grain size 126

  • Needle files are ideal for machining the smallest surfaces, breakthroughs, geometries, profiles and RadienM39

Technical specifications

Product type

Needle file set

Dim

(L x W x H) 195 x 85 x 30 mm

Length

195 mm

Width

85 mm

Height

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1884627 PFERD TOOLS 15842052 Diamond needle file set grain size 126 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1884627 PFERD TOOLS 15842052 Diamond needle file set grain size 126 1 pc(s)

Description

The diamond needle file sets are supplied in a practical break-proof plastic box, which protects the tools from damage. This is ideally suited for storage, e.g. in the tool wagon or in the workbench. Diamond files are used successfully wherever conventional files fail due to the hardness of the material to be processed.

This text is machine translated.

Scope of delivery

  • Five diamond needle files, one each:
  • DF 4112 (flat)
  • DF 4132 (triangular)
  • DF 4142 (square)
  • DF 4152 (semicircular)
  • DF 4162 (round)
  • The files are supplied in a plastic box that protects against dirt and damage.

More interesting products

(*All information is plus legal VAT)