• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 19600251 Workshop file Length 250 mm 12 pc(s)

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: Flat-bluntProfile: Attachment files
Product type

File

Material suitability

Non-ferrous metal

High-temperature resistant materials

Stainless steel

Duroplast

Dim

(L x W x H) 250 x 25 x 6 mm

Length

250 mm

Width

25 mm

Height

6 mm

UKCA

not relevant

Description

CORINOX files have an exceptional surface hardness of 1,200 HV (hardness Vickers) and can be used for precise filing of very small and delicate components.Drive types:- Manual insertUses:- Deburr- Surface treatment- Edge machining- FinishingMaterial:- Other non-ferrous metals- High-temperature resistant materials- Stainless steel (INOX)- Fiber reinforced thermoset (GRP, CFK) fiber content > = 40%- Fiber reinforced thermoplastics (GRP, CFK) fiber content over 40%- High-temperature resistant materials- Stainless steel (INOX)- Fiber reinforced thermoset (GRP, CFK) fiber content > = 40%- Fiber reinforced thermoplastics (GRP, CFK) fiber content over 40%

This text is machine translated.