• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21001083 Burr Length 55 mm Product size (Ø) 6 mm Working length 18 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high-performance milling point ROUND-ROUND curved RBF Ø 06x18mm shaft-Ø 6mm HICOAT coated for steel

  • - Corner design radius: 1.5 mm
  • - RPM of, gray cast iron, white cast iron: 24000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 13000 RPM
  • - RPM of, hard non-ferrous metals: 24000 RPM
  • - RPM of stainless and acid-resistant steels: 24000 RPM
  • - RPM of soft non-ferrous metals: 24000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 24000 RPM
  • - RPM to, gray cast iron, white cast iron: 59000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 32000 RPM
  • - RPM to, hard non-ferrous metals: 40000 RPM
  • - RPM to stainless and acid-resistant steels: 40000 RPM
  • - RPM to, soft non-ferrous metals: 48000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 48000 RPM
  • - TEETH: ALLROUND HC-FEP
  • - ø Outer metric: 6 mm
  • - Ø Shaft metric: 6 mm
  • - Length, toothed: 18 mm
  • - Length, total: 55 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

55 mm

Working length

18 mm

Content

1 pc(s)

(Ø)

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772398 PFERD TOOLS 21001083 Burr Length 55 mm Product size (Ø) 6 mm Working length 18 mm Shank diameter 6 mm

Description

High-performance toothing ALL-ROUND with HICOAT coating HC-FEP is characterized by its high hardness and wear resistance. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. Round arch-shaped milling pin as per DIN 8032.


Technical data
- Corner design radius: 1.5 mm
- RPM of, gray cast iron, white cast iron: 24000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 13000 RPM
- RPM of, hard non-ferrous metals: 24000 RPM
- RPM of stainless and acid-resistant steels: 24000 RPM
- RPM of soft non-ferrous metals: 24000 RPM
- RPM of, steels up to 1,200 N/mm²: 24000 RPM
- RPM to, gray cast iron, white cast iron: 59000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 32000 RPM
- RPM to, hard non-ferrous metals: 40000 RPM
- RPM to stainless and acid-resistant steels: 40000 RPM
- RPM to, soft non-ferrous metals: 48000 RPM
- RPM bis, steels up to 1,200 N/mm²: 48000 RPM
- TEETH: ALLROUND HC-FEP
- ø Outer metric: 6 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 18 mm
- Length, total: 55 mm

Benefits:
- Significantly higher cutting power than conventional cross-toothed milling pins.
- Save time and money by ensuring a very high level of abrasion performance on the most important materials.
- Comfortable working with reduced vibration and less noise.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Application recommendations:
- Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations.
- Observe the speed recommendations.
- If the smallest area of the cutter pin diameter is used, the recommended speed can be increased accordingly.
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 6 mm on drives with a power rating of 300 watts or higher.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Non-ferrous metal soft
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels
- White Templar Cast (GTW, GJMW)
- Zinc

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

Safety Instructions:
- Due to the very high machining capacity, there can be discoloration on the shaft. This does not pose a safety risk.

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.

This text is machine translated.

Hints

Due to the very high machining capacity, the shaft may show discoloration. This does not pose a safety risk.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.