High-performance toothing ALL-ROUND with HICOAT coating HC-FEP is characterized by its high hardness and wear resistance. It allows an effective chip removal through improved sliding properties and is very temperature resistant. It allows longer tool life and higher cutting speed range compared to uncoated milling pins. Ball-shaped mill pin according to DIN 8032.
Technical data
- RPM of, gray cast iron, white cast iron: 24000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 13000 RPM
- RPM of, hard non-ferrous metals: 24000 RPM
- RPM of stainless and acid-resistant steels: 24000 RPM
- RPM of soft non-ferrous metals: 24000 RPM
- RPM of, steels up to 1,200 N/mm²: 24000 RPM
- RPM to, gray cast iron, white cast iron: 59000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 32000 RPM
- RPM to, hard non-ferrous metals: 40000 RPM
- RPM to stainless and acid-resistant steels: 40000 RPM
- RPM to, soft non-ferrous metals: 48000 RPM
- RPM bis, steels up to 1,200 N/mm²: 48000 RPM
- TEETH: ALLROUND HC-FEP
- ø Outer metric: 6 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 5 mm
- Length, total: 45 mm
Benefits:
- Significantly higher cutting power than conventional cross-toothed milling pins.
- Save time and money by ensuring a very high level of abrasion performance on the most important materials.
- Comfortable working with reduced vibration and less noise.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.
Application recommendations:
- Use the tools as far as possible on high-performance drives with an elastic bearing spindle to avoid vibrations.
- Observe the speed recommendations.
- For the economical use of milling pins, work is carried out in the upper speed/cutting speed range. Insert milling pins with a shaft diameter of 6 mm on drives with a power rating of 300 watts or higher.
Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Non-alloy steel
- Cast iron
- Cast steel
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Non-ferrous metal soft
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels
- White Templar Cast (GTW, GJMW)
- Zinc
Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing
Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder
Safety Instructions:
- Due to the very high machining capacity, there can be discoloration on the shaft. This does not pose a safety risk.
PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends milling pins with HICOAT coating for long, fatigue-free and resource-saving work with perfect results in a very short time.
This text is machine translated.