• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21100507 Burr Length 65 mm Product size (Ø) 12 mm Working length 25 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Carbide high-performance milling pin cylinder ZYAS front-toothed Ø 12x25mm shaft-Ø 6mm Z3 HICOAT coated universal medium

  • - RPM of, gray cast iron, white cast iron: 16000 RPM
  • - RPM of, hardened tempered steels over 1,200 N/mm²: 9000 RPM
  • - RPM of, hard non-ferrous metals: 9000 RPM
  • - RPM of, high-temperature materials: 9000 RPM
  • - RPM of stainless and acid-resistant steels: 9000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 16000 RPM
  • - RPM to, gray cast iron, white cast iron: 20000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 12000 RPM
  • - RPM to, hard non-ferrous metals: 12000 RPM
  • - RPM to stainless and acid-resistant steels: 12000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 20000 RPM
  • - Teeth: 3 HC-FEP
  • - ø Outer metric: 12 mm
  • - Ø Shaft metric: 6 mm
  • - Length, toothed: 25 mm
  • - Length, total: 65 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

65 mm

Working length

25 mm

Content

1 pc(s)

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772438 PFERD TOOLS 21100507 Burr Length 65 mm Product size (Ø) 12 mm Working length 25 mm Shank diameter 6 mm

Description

Teeth 3 with high quality HICOAT coating HC-FEP is particularly well suited for machining cast iron, steel, stainless steel (INOX), nickel base and titanium alloys. It is characterized by a good material removal. It also allows longer tool life and higher cutting speed applications compared to uncoated milling pins. Cylindrical milling pin according to DIN 8032 with serration according to DIN 8033 on periphery and front.


Technical data
- RPM of, gray cast iron, white cast iron: 16000 RPM
- RPM of, hardened tempered steels over 1,200 N/mm²: 9000 RPM
- RPM of, hard non-ferrous metals: 9000 RPM
- RPM of, high-temperature materials: 9000 RPM
- RPM of stainless and acid-resistant steels: 9000 RPM
- RPM of, steels up to 1,200 N/mm²: 16000 RPM
- RPM to, gray cast iron, white cast iron: 20000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 12000 RPM
- RPM to, hard non-ferrous metals: 12000 RPM
- RPM to stainless and acid-resistant steels: 12000 RPM
- RPM bis, steels up to 1,200 N/mm²: 20000 RPM
- Teeth: 3 HC-FEP
- ø Outer metric: 12 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 25 mm
- Length, total: 65 mm

Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- Good cutting performance thanks to optimum matching of hard metal, geometry and teeth.
- High service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Editable materials:
- Cast iron
- Black tempering casting (GTS, GJMB)
- Brass
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Copper
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Tool steels
- White Templar Cast (GTW, GJMW)

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.