• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 21102157 Burr Length 60 mm Product size (Ø) 10 mm Working length 20 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS carbide high performance milling point cylinder ZYA Ø 10x20mm shaft-Ø 6mm Z5 HICOAT coated universally fine

  • - RPM of, hardened tempered steels over 1,200 N/mm²: 14000 RPM
  • - RPM of, hard non-ferrous metals: 14000 RPM
  • - RPM of, high-temperature materials: 14000 RPM
  • - RPM of stainless and acid-resistant steels: 14000 RPM
  • - RPM of, steels up to 1,200 N/mm²: 19000 RPM
  • - RPM to, hardened tempered steels above 1,200 N/mm²: 19000 RPM
  • - RPM to, hard non-ferrous metals: 19000 RPM
  • - RPM to, high-temperature materials: 19000 RPM
  • - RPM to stainless and acid-resistant steels: 19000 RPM
  • - RPM bis, steels up to 1,200 N/mm²: 24000 RPM
  • - Teeth: 5 HC-FEP
  • - ø Outer metric: 10 mm
  • - Ø Shaft metric: 6 mm
  • - Length, toothed: 20 mm
  • - Length, total: 60 mm

Technical specifications

Product type

Burr

Shank Ø

6 mm

Length

60 mm

Working length

20 mm

Content

1 pc(s)

(Ø)

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772464 PFERD TOOLS 21102157 Burr Length 60 mm Product size (Ø) 10 mm Working length 20 mm Shank diameter 6 mm

Description

Teeth 5 with high-quality HICOAT coating HC-FEP is particularly well suited for fine machining of cast iron, steel, stainless steel (INOX) and high-temperature resistant materials such as nickel base and cobalt base alloys. It produces good surfaces and allows longer tool life and use in the higher cutting speed range compared to uncoated milling pins. Cylindrical milling pin according to DIN 8032 with serration according to DIN 8033.


Technical data
- RPM of, hardened tempered steels over 1,200 N/mm²: 14000 RPM
- RPM of, hard non-ferrous metals: 14000 RPM
- RPM of, high-temperature materials: 14000 RPM
- RPM of stainless and acid-resistant steels: 14000 RPM
- RPM of, steels up to 1,200 N/mm²: 19000 RPM
- RPM to, hardened tempered steels above 1,200 N/mm²: 19000 RPM
- RPM to, hard non-ferrous metals: 19000 RPM
- RPM to, high-temperature materials: 19000 RPM
- RPM to stainless and acid-resistant steels: 19000 RPM
- RPM bis, steels up to 1,200 N/mm²: 24000 RPM
- Teeth: 5 HC-FEP
- ø Outer metric: 10 mm
- Ø Shaft metric: 6 mm
- Length, toothed: 20 mm
- Length, total: 60 mm

Benefits:
- High-quality HICOAT coating for high hardness and wear resistance.
- Good surface quality.
- High service life.
- Thanks to exact rotation, impact-free working is possible without rattle marks. This significantly reduces wear of the tool and the tool drive.

Editable materials:
- Bronze
- Non-alloy steel
- Cast steel
- Cobalt base alloys
- Hard aluminum alloys
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)
- Steels above 700 N/mm² (> 220 HB)
- Steels up to 700 N/mm² (< 220 HB)
- Titanium
- Titanium alloys
- Tool steels

Processing tasks:
- Create breakthroughs
- Deburr
- Elegalize
- Milling
- Cut out
- Surface treatment
- Weld seam processing

Drive types:
- Flexible shaft drive
- Machine tool
- Machining centers
- Straight grinder

This text is machine translated.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.